INA281B2IDBVT | |
---|---|
DigiKey Part Number | 296-INA281B2IDBVTTR-ND - Tape & Reel (TR) 296-INA281B2IDBVTCT-ND - Cut Tape (CT) 296-INA281B2IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA281B2IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA281B2IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 55 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.89200 | ¥198.92 |
25 | ¥18.80720 | ¥470.18 |
100 | ¥16.29890 | ¥1,629.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.46268 | ¥3,865.67 |
500 | ¥13.87474 | ¥6,937.37 |
1,250 | ¥11.70154 | ¥14,626.92 |
2,500 | ¥11.11647 | ¥27,791.17 |
6,250 | ¥10.69854 | ¥66,865.88 |