Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,385 In Stock | 1 : ¥81.93000 Tube | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 750 kHz | 80 pA | 25 µV | 350µA (x2 Channels) | - | 2 V | 40 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
713 In Stock | 1 : ¥25.04000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 7.2V/µs | 14 MHz | 1 pA | 330 µV | 1.05mA (x2 Channels) | 45 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |