Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-LMP®, PowerWise®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeVoltage Feedback
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
4.5V/µs11.5V/µs1300V/µs
Gain Bandwidth Product
17 MHz28 MHz
Current - Input Bias
0.1 pA80 nA2 µA
Voltage - Input Offset
10 µV120 µV3 mV
Current - Supply
1.15mA2.5mA2.5mA (x2 Channels)17mA
Current - Output / Channel
35 mA66 mA70 mA
Voltage - Supply Span (Min)
1.8 V4.8 V6 V
Voltage - Supply Span (Max)
5.5 V10.5 V12 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LMP7715MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
6,056
In Stock
1 : ¥21.34000
Cut Tape (CT)
1,000 : ¥10.47189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
11.5V/µs
17 MHz
-
0.1 pA
10 µV
1.15mA
66 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
3,252
In Stock
1 : ¥100.07000
Cut Tape (CT)
2,500 : ¥47.96692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
4.5V/µs
28 MHz
-
80 nA
120 µV
2.5mA
35 mA
4.8 V
10.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,097
In Stock
1 : ¥120.35000
Cut Tape (CT)
2,500 : ¥51.95520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
4.5V/µs
28 MHz
-
80 nA
120 µV
2.5mA (x2 Channels)
35 mA
4.8 V
10.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD9631ARZ-REEL7
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
3,047
In Stock
1 : ¥84.72000
Cut Tape (CT)
750 : ¥71.01227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
1300V/µs
-
320 MHz
2 µA
3 mV
17mA
70 mA
6 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.