Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
STMicroelectronicsTexas Instruments
Series
-MicroAmplifier™Zero-Drift
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSCurrent SenseGeneral PurposeVoltage Feedback
Output Type
-Rail-to-RailSingle-Ended
Slew Rate
0.4V/µs2V/µs6V/µs105V/µs
Gain Bandwidth Product
30 kHz800 kHz1 MHz5.5 MHz50 MHz
Current - Input Bias
0.6 pA5 pA20 nA340 nA28 µA
Voltage - Input Offset
1 µV30 µV400 µV500 µV2 mV
Current - Supply
60µA65µA592µA600µA750µA
Current - Output / Channel
40 mA50 mA
Voltage - Supply Span (Min)
1.8 V2.5 V2.7 V3 V
Voltage - Supply Span (Max)
5.4 V5.5 V26 V30 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-363SC-74A, SOT-753SOT-23-6
Supplier Device Package
SC-70-5SC-70-6SOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
TS321ILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
59,599
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.51783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
0.4V/µs
800 kHz
20 nA
500 µV
600µA
40 mA
3 V
30 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
INA214AIDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
22,174
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.90658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
30 kHz
28 µA
1 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC70-5
TLV9001IDCKR
IC CMOS 1 CIRCUIT SC70-5
Texas Instruments
38,475
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.09449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-6 PKG
OPA341NA/250
IC OPAMP GP 1 CIRCUIT SOT23-6
Texas Instruments
85
In Stock
36,041
Marketplace
1 : ¥26.68000
Cut Tape (CT)
250 : ¥18.62212
Tape & Reel (TR)
171 : ¥12.81825
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
Rail-to-Rail
6V/µs
5.5 MHz
0.6 pA
2 mV
750µA
50 mA
2.5 V
5.5 V
-55°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
SC70-5
OPA837IDCKT
IC OPAMP VFB 1 CIRCUIT SC70-5
Texas Instruments
368
In Stock
1 : ¥23.48000
Cut Tape (CT)
250 : ¥16.38256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
105V/µs
50 MHz
340 nA
30 µV
592µA
-
2.7 V
5.4 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.