Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,964 In Stock | 1 : ¥50.74000 Cut Tape (CT) 2,500 : ¥25.47522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 15V/µs | 60 MHz | - | 15 nA | 20 µV | - | - | 8 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,182 In Stock | 1 : ¥71.67000 Tube | - | Tube | Active | Instrumentation | 1 | - | 35V/µs | - | 10 MHz | 1 nA | 60 µV | 2mA | 65 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
839 In Stock | 1 : ¥87.84000 Cut Tape (CT) 1,000 : ¥49.81365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 22V/µs | - | 15 MHz | 300 nA | 150 µV | 6.7mA | 35 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,661 In Stock | 1 : ¥96.14000 Cut Tape (CT) 3,000 : ¥58.58727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 35V/µs | - | 10 MHz | 100 pA | 25 µV | 2mA | 65 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,531 In Stock | 1 : ¥96.14000 Tube | - | Tube | Active | Instrumentation | 1 | - | 35V/µs | - | 10 MHz | 100 pA | 25 µV | 2mA | 65 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥104.84000 Tube | - | Tube | Active | Instrumentation | 1 | - | 35V/µs | - | 10 MHz | 100 pA | 25 µV | 2mA | 65 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
298 In Stock | 1 : ¥59.60000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.8V/µs | - | 2.2 MHz | 500 pA | 60 µV | 300µA | 20 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
48 In Stock 20,430 Marketplace | 1 : ¥96.71000 Tube | - | Bulk Tube | Obsolete | Differential | 1 | Differential | 52V/µs | 225 MHz | 150 MHz | 2 µA | 200 µV | 12.3mA | 85 mA | 4 V | 33 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP |