Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,947 In Stock | 1 : ¥36.29000 Cut Tape (CT) 350 : ¥25.31106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 200 µV | 5.4mA | 20 mA | 2.7 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SOP | ||
2,827 In Stock | 1 : ¥36.29000 Cut Tape (CT) 1,000 : ¥19.15430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 200 µV | 5.4mA | 20 mA | 2.7 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
708 In Stock | 1 : ¥48.93000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 200 µV | 5.4mA | - | 2.7 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC |