Instrumentation, Op Amps, Buffer Amps

Results: 3
Voltage - Input Offset
2 mV3 mV
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
TL072CP
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
2,062
In Stock
1 : ¥7.72000
Tube
-
Tube
Active
J-FET
2
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x2 Channels)
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
TL072IP
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
510
In Stock
1 : ¥7.47000
Tube
-
Tube
Active
J-FET
2
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x2 Channels)
10 V
30 V
-40°C ~ 85°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
TL072BCP
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
525
In Stock
1 : ¥8.21000
Tube
-
Tube
Active
J-FET
2
-
13V/µs
5.25 MHz
65 pA
2 mV
1.4mA (x2 Channels)
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.