Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LT®
Product Status
ActiveObsolete
Amplifier Type
Current FeedbackDifferential
Number of Circuits
12
Output Type
-Differential
Slew Rate
52V/µs900V/µs
-3db Bandwidth
65 MHz150 MHz
Current - Input Bias
2 µA10 µA
Voltage - Input Offset
200 µV3 mV
Current - Supply
12.3mA29mA (x2 Channels)
Current - Output / Channel
85 mA1 A
Voltage - Supply Span (Min)
4 V10 V
Voltage - Supply Span (Max)
30 V33 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
8-SOIC20-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 TSSOP EP Top
LT1795CFE#PBF
IC OPAMP CFA 2 CIRCUIT 20TSSOP
Analog Devices Inc.
156
In Stock
1 : ¥138.58000
Tube
Tube
Active
Current Feedback
2
-
900V/µs
-
65 MHz
10 µA
3 mV
29mA (x2 Channels)
1 A
10 V
30 V
0°C ~ 70°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
TLV2462AMDREP
THS4130ID
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas Instruments
1,831
In Stock
1 : ¥92.69000
Tube
-
Tube
Obsolete
Differential
1
Differential
52V/µs
225 MHz
150 MHz
2 µA
200 µV
12.3mA
85 mA
4 V
33 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.