Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSCurrent SenseJ-FET
Number of Circuits
24
Output Type
Push-PullRail-to-Rail
Slew Rate
2V/µs3.6V/µs20V/µs
Gain Bandwidth Product
2.25 MHz5.25 MHz
Current - Input Bias
1 pA75 µA
Voltage - Input Offset
100 µV300 µV1 mV
Current - Supply
690µA1.4mA2.4mA (x2 Channels)
Current - Output / Channel
26 mA50 mA
Voltage - Supply Span (Min)
2.7 V4.4 V4.5 V
Voltage - Supply Span (Max)
5.5 V16 V40 V
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC8-TSSOP20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TLC2272CDR
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
5,234
In Stock
1 : ¥17.49000
Cut Tape (CT)
2,500 : ¥7.99229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
3.6V/µs
2.25 MHz
-
1 pA
300 µV
2.4mA (x2 Channels)
50 mA
4.4 V
16 V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
TL072HIPWR
IC OPAMP JFET 2 CIRCUIT 8TSSOP
Texas Instruments
17,769
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.86192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
Push-Pull
20V/µs
5.25 MHz
-
1 pA
1 mV
1.4mA
26 mA
4.5 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
20-TSSOP
INA4181A2IPWR
IC CURR SENSE 4 CIRCUIT 20TSSOP
Texas Instruments
11,455
In Stock
1 : ¥9.28000
Cut Tape (CT)
2,000 : ¥3.95145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
4
Rail-to-Rail
2V/µs
-
210 kHz
75 µA
100 µV
690µA
-
2.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.