Instrumentation, OP Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
DifferentialGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.1V/µs5V/µs
Voltage - Input Offset
150 µV1.5 mV
Current - Supply
9µA950µA
Voltage - Supply Span (Min)
2.7 V4.5 V
Voltage - Supply Span (Max)
5 V36 V
Package / Case
5-TSSOP, SC-70-5, SOT-35314-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOICSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
INA2133U
IC OPAMP DIFF 2 CIRCUIT 14SOIC
Texas Instruments
5,810
In Stock
1 : ¥47.86000
Tube
-
Tube
Active
Differential
2
-
5V/µs
-
1.5 MHz
-
150 µV
950µA
32 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SC70-5
LPV321M7/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
5,702
In Stock
1 : ¥11.99000
Cut Tape (CT)
1,000 : ¥5.46018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.1V/µs
152 kHz
-
2 nA
1.5 mV
9µA
-
2.7 V
5 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.