INA2133U | |
---|---|
DigiKey Part Number | 296-45002-5-ND |
Manufacturer | |
Manufacturer Product Number | INA2133U |
Description | IC OPAMP DIFF 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2133U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 1.5 MHz | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.00300 | ¥430.03 |
50 | ¥40.65340 | ¥2,032.67 |
100 | ¥35.23240 | ¥3,523.24 |
250 | ¥33.42604 | ¥8,356.51 |
500 | ¥29.99304 | ¥14,996.52 |
1,000 | ¥25.29531 | ¥25,295.31 |
2,500 | ¥24.03052 | ¥60,076.30 |