Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,187 In Stock | 1 : ¥40.88000 Cut Tape (CT) 2,500 : ¥20.51249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.7V/µs | 1.5 MHz | - | 31 pA | 0.8 µV | 59µA (x2 Channels) | 150 mA | 1.6 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TFSOP (0.049", 1.25mm Width) | SC-70-8 | ||
4,830 In Stock | 1 : ¥43.02000 Cut Tape (CT) 3,000 : ¥21.60429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.16V/µs | - | 150 kHz | 70 pA | 10 µV | 50µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
6,117 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.86529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2V/µs | 1 MHz | - | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-XFQFN | 10-X2QFN (2x1.5) | ||
7,854 In Stock 127,500 Factory | 1 : ¥18.14000 Cut Tape (CT) 2,500 : ¥8.31542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 0.012V/µs | 15 kHz | - | 40 pA | 300 µV | 700nA | 10 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 6-XFBGA, WLPBGA | 6-WLP (1.08x0.73) |