Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
onsemiTexas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
Current SenseGeneral Purpose
Output Type
-Rail-to-Rail
Current - Input Bias
90 pA2 nA90 µA
Current - Supply
465µA1.8mA
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
20-TSSOP (0.173", 4.40mm Width)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-TSOP
NCS20071SN2T1G
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
11,248
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥2.10672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.4V/µs
3.2 MHz
-
2 nA
1.3 mV
465µA
65 mA
2.7 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
20-TSSOP
INA253A2IPW
IC CURR SENSE 1 CIRCUIT 20TSSOP
Texas Instruments
1,214
In Stock
1 : ¥51.80000
Tube
Tube
Last Time Buy
Current Sense
1
-
2.4V/µs
-
350 kHz
90 pA
-
1.8mA
-
2.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-TSSOP
INA253A1IPWR
IC CURR SENSE 1 CIRCUIT 20TSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥30.79000
Cut Tape (CT)
2,000 : ¥15.43953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.4V/µs
-
350 kHz
90 µA
-
1.8mA
-
2.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-TSSOP
INA253A1QPWRQ1
IC CURR SENSE 1 CIRCUIT 20TSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥36.29000
Cut Tape (CT)
2,000 : ¥18.21863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.4V/µs
-
350 kHz
90 µA
-
1.8mA
-
2.7 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.