INA253A1QPWRQ1 | |
---|---|
DigiKey Part Number | 296-INA253A1QPWRQ1TR-ND - Tape & Reel (TR) 296-INA253A1QPWRQ1CT-ND - Cut Tape (CT) 296-INA253A1QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA253A1QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA253A1QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.4V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 90 µA | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.60100 | ¥326.01 |
25 | ¥30.81960 | ¥770.49 |
100 | ¥26.71140 | ¥2,671.14 |
250 | ¥25.34168 | ¥6,335.42 |
500 | ¥22.73902 | ¥11,369.51 |
1,000 | ¥19.17753 | ¥19,177.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.21863 | ¥36,437.26 |