Instrumentation, Op Amps, Buffer Amps

Results: 9
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-VIP™ III
Amplifier Type
Current FeedbackGeneral PurposeInstrumentationVoltage Feedback
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.15V/µs0.3V/µs20V/µs35V/µs170V/µs750V/µs1200V/µs3500V/µs4100V/µs
Gain Bandwidth Product
800 kHz110 MHz200 MHz
-3db Bandwidth
800 kHz8 MHz80 MHz170 MHz220 MHz250 MHz400 MHz880 MHz
Current - Input Bias
50 pA17 nA250 nA450 nA1 µA1.2 µA2.7 µA5 µA
Voltage - Input Offset
25 µV30 µV200 µV1 mV2 mV
Current - Supply
375µA750µA900µA1.3mA5mA5.8mA6.5mA8.2mA
Current - Output / Channel
15 mA30 mA50 mA70 mA118 mA
Voltage - Supply Span (Min)
2.7 V3 V4 V5.5 V6 V10 V
Voltage - Supply Span (Max)
12 V30 V36 V
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD706ARZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
5,165
In Stock
1 : ¥69.87000
Tube
-
Tube
Active
General Purpose
2
-
0.15V/µs
800 kHz
800 kHz
50 pA
30 µV
750µA
15 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~N-8~N~8 Top View
AD623ANZ
IC INST AMP 1 CIRCUIT 8DIP
Analog Devices Inc.
887
In Stock
1 : ¥69.87000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
0.3V/µs
-
800 kHz
17 nA
25 µV
375µA
-
2.7 V
12 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
505~N-8~N~8 Top View
AD797ANZ
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
1,879
In Stock
1 : ¥171.50000
Tube
-
Tube
Active
General Purpose
1
-
20V/µs
110 MHz
8 MHz
250 nA
25 µV
8.2mA
50 mA
10 V
30 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
LM7171BIN/NOPB
IC VOLTAGE FEEDBACK 1 CIRC 8DIP
Texas Instruments
644
In Stock
1 : ¥40.06000
Tube
Tube
Active
Voltage Feedback
1
-
4100V/µs
200 MHz
220 MHz
2.7 µA
200 µV
6.5mA
118 mA
5.5 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
505~N-8~N~8 Top View
AD8031ANZ
IC VOLTAGE FEEDBACK 1 CIRC 8DIP
Analog Devices Inc.
168
In Stock
1 : ¥54.84000
Tube
-
Tube
Active
Voltage Feedback
1
Rail-to-Rail
35V/µs
-
80 MHz
450 nA
1 mV
900µA
15 mA
2.7 V
12 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
505~N-8~N~8 Top View
AD8041ANZ
IC VOLTAGE FEEDBACK 1 CIRC 8DIP
Analog Devices Inc.
100
In Stock
1 : ¥78.98000
Tube
-
Tube
Active
Voltage Feedback
1
Rail-to-Rail
170V/µs
-
170 MHz
1.2 µA
2 mV
5.8mA
50 mA
3 V
12 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
505~N-8~N~8 Top View
AD8001ANZ
IC OPAMP CFA 1 CIRCUIT 8DIP
Analog Devices Inc.
56
In Stock
1 : ¥155.49000
Tube
-
Tube
Active
Current Feedback
1
-
1200V/µs
-
880 MHz
5 µA
2 mV
5mA
70 mA
6 V
12 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
505~N-8~N~8 Top View
AD8011ANZ
IC OPAMP CFA 1 CIRCUIT 8DIP
Analog Devices Inc.
9
In Stock
1 : ¥71.43000
Tube
-
Tube
Active
Current Feedback
1
-
3500V/µs
-
400 MHz
5 µA
2 mV
1.3mA
30 mA
3 V
12 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
505~N-8~N~8 Top View
AD8047ANZ
IC VOLTAGE FEEDBACK 1 CIRC 8DIP
Analog Devices Inc.
30
In Stock
1 : ¥90.06000
Tube
-
Tube
Active
Voltage Feedback
1
-
750V/µs
-
250 MHz
1 µA
1 mV
5.8mA
50 mA
6 V
12 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 9

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.