Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,606 In Stock 27,000 Factory | 1 : ¥22.25000 Cut Tape (CT) 3,000 : ¥9.81578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.6V/µs | 2 MHz | - | 100 pA | 1 µV | 475µA | 18 mA | 4 V | 36 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
9,735 In Stock | 1 : ¥46.39000 Cut Tape (CT) 2,500 : ¥23.26958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 3.3 MHz | - | 2 nA | 55 µV | 325µA | - | 3 V | 50 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
749 In Stock | 1 : ¥86.04000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.11V/µs | 350 kHz | - | 20 pA | 35 µV | 135µA (x4 Channels) | 20 mA | 2.7 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
703 In Stock | 1 : ¥92.11000 Tube | - | Tube | Active | General Purpose | 1 | - | 6V/µs | 1 MHz | - | 100 nA | 1 mV | 10mA | 750 mA | 8 V | 60 V | -40°C ~ 85°C | - | - | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
6,701 In Stock | 1 : ¥24.22000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 460V/µs | - | 560 MHz | 7.5 µA | 400 µV | 7.8mA | 70 mA | 4.5 V | 24 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,152 In Stock | 1 : ¥61.41000 Cut Tape (CT) 1,000 : ¥34.81351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 3V/µs | 1.9 MHz | - | 2 pA | 400 µV | 700µA | 20 mA | 5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
621 In Stock | 1 : ¥62.72000 Tube | - | Tube | Active | J-FET | 2 | - | 1.8V/µs | 1 MHz | 1 MHz | 5 pA | 750 µV | 340µA (x2 Channels) | 15 mA | 9 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |