Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeJ-FET
Output Type
-Push-Pull
Slew Rate
6.4V/µs140V/µs350V/µs
Gain Bandwidth Product
18 MHz26 MHz50 MHz
-3db Bandwidth
46 MHz50 MHz
Current - Input Bias
15 pA300 nA3.3 µA
Voltage - Input Offset
5 µV500 µV1 mV
Current - Supply
2.2mA6.5mA7mA
Current - Output / Channel
50 mA65 mA
Voltage - Supply Span (Min)
4.5 V5 V10 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD825ARZ
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
4,779
In Stock
1 : ¥53.61000
Tube
-
Tube
Active
J-FET
1
-
140V/µs
26 MHz
46 MHz
15 pA
1 mV
6.5mA
50 mA
10 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
633
In Stock
1 : ¥30.46000
Cut Tape (CT)
250 : ¥21.26144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull
6.4V/µs
18 MHz
-
300 nA
5 µV
2.2mA
65 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
505~N-8~N~8 Top View
AD817ANZ
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
422
In Stock
1 : ¥72.99000
Tube
-
Tube
Active
General Purpose
1
-
350V/µs
50 MHz
50 MHz
3.3 µA
500 µV
7mA
50 mA
5 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.