Instrumentation, Op Amps, Buffer Amps

Results: 12
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeJ-FETTransimpedanceVoltage Feedback
Number of Circuits
14
Output Type
-DifferentialRail-to-Rail
Slew Rate
5V/µs20V/µs70V/µs150V/µs250V/µs700V/µs750V/µs1000V/µs2500V/µs2750V/µs-
Gain Bandwidth Product
10 MHz11 MHz70 MHz100 MHz215 MHz400 MHz520 MHz1.6 GHz8 GHz
-3db Bandwidth
180 MHz250 MHz350 MHz2.5 GHz
Current - Input Bias
0.2 pA0.5 pA2 pA3 pA600 nA900 nA1.2 µA2 µA5 µA12 µA
Voltage - Input Offset
30 µV140 µV200 µV250 µV350 µV400 µV500 µV2 mV
Current - Supply
950µA1mA (x4 Channels)1.8mA3mA3.3mA (x4 Channels)4.9mA6.3mA (x4 Channels)9mA14mA17.8mA21mA
Current - Output / Channel
30 mA36 mA60 mA70 mA80 mA100 mA105 mA
Voltage - Supply Span (Min)
2.5 V2.7 V3 V3.3 V4.5 V5 V8 V
Voltage - Supply Span (Max)
3.3 V5.25 V5.5 V11 V12 V12.6 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C0°C ~ 70°C
Package / Case
5-TSSOP, SC-70-5, SOT-3538-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WDFN Exposed Pad8-WFDFN Exposed Pad14-TSSOP (0.173", 4.40mm Width)16-SOIC (0.154", 3.90mm Width)16-SSOP (0.154", 3.90mm Width)SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-TDFN (3x3)8-VSSOP8-WSON (2x2)14-TSSOP16-SO16-SSOPSC-70-5SOT-23-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
AD8691AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
3,727
In Stock
1 : ¥13.96000
Cut Tape (CT)
3,000 : ¥6.38038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
5V/µs
10 MHz
-
0.2 pA
400 µV
950µA
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8-WSON
OPA855IDSGR
IC OPAMP GP 1 CIRCUIT 8WSON
Texas Instruments
1,916
In Stock
1 : ¥53.03000
Cut Tape (CT)
3,000 : ¥26.62120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
2750V/µs
8 GHz
2.5 GHz
12 µA
200 µV
17.8mA
105 mA
3.3 V
5.25 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
14-TSSOP
ADA4807-4ARUZ-R7
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Analog Devices Inc.
3,326
In Stock
1 : ¥62.56000
Cut Tape (CT)
1,000 : ¥35.48397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
4
Rail-to-Rail
250V/µs
-
180 MHz
1.2 µA
140 µV
1mA (x4 Channels)
80 mA
2.7 V
11 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
ADA4807-4ARUZ
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Analog Devices Inc.
346
In Stock
1 : ¥62.56000
Tube
-
Tube
Active
Voltage Feedback
4
Rail-to-Rail
250V/µs
-
180 MHz
1.2 µA
140 µV
1mA (x4 Channels)
80 mA
2.7 V
11 V
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
16 SO
LT1365CS#PBF
IC VOLTAGE FEEDBACK 4 CIRC 16SO
Analog Devices Inc.
495
In Stock
1 : ¥160.99000
Tube
Tube
Active
Voltage Feedback
4
-
1000V/µs
70 MHz
-
600 nA
500 µV
6.3mA (x4 Channels)
60 mA
5 V
36 V
0°C ~ 70°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
SOT753
OPA354AQDBVRQ1
IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas Instruments
2,587
In Stock
1 : ¥22.49000
Cut Tape (CT)
3,000 : ¥9.43067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
150V/µs
100 MHz
250 MHz
3 pA
2 mV
4.9mA
100 mA
2.5 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
OPA140AIDGKR
IC OPAMP JFET 1 CIRCUIT 8VSSOP
Texas Instruments
5,602
In Stock
1 : ¥32.92000
Cut Tape (CT)
2,500 : ¥16.54177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
20V/µs
11 MHz
-
0.5 pA
30 µV
1.8mA
36 mA
4.5 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
5 TSOT
LT1812CS5#TRMPBF
IC OPAMP VFB 1 CIRCUIT TSOT23-5
Analog Devices Inc.
3,498
In Stock
1 : ¥28.16000
Cut Tape (CT)
500 : ¥17.61794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
750V/µs
100 MHz
-
900 nA
400 µV
3mA
-
2.5 V
12.6 V
0°C ~ 70°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5 TSOT
LT1818IS5#TRPBF
IC OPAMP VFB 1 CIRCUIT TSOT23-5
Analog Devices Inc.
4,613
In Stock
1 : ¥34.73000
Cut Tape (CT)
2,500 : ¥17.42400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
2500V/µs
400 MHz
-
2 µA
200 µV
9mA
70 mA
2.5 V
12.6 V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
4,886
In Stock
22,500
Factory
1 : ¥76.92000
Cut Tape (CT)
2,500 : ¥26.35654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transimpedance
1
Differential
-
520 MHz
-
-
-
21mA
-
3.3 V
3.3 V
-40°C ~ 85°C
-
-
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
16-SSOP
LT6232IGN#PBF
IC OPAMP GP 4 CIRCUIT 16SSOP
Analog Devices Inc.
338
In Stock
1 : ¥87.27000
Tube
Tube
Active
General Purpose
4
Rail-to-Rail
70V/µs
215 MHz
-
5 µA
350 µV
3.3mA (x4 Channels)
30 mA
3 V
12.6 V
-40°C ~ 85°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
SOT753
OPA657N/250
IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥130.20000
Cut Tape (CT)
250 : ¥96.08148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
700V/µs
1.6 GHz
350 MHz
2 pA
250 µV
14mA
70 mA
8 V
12 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 12

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.