Instrumentation, Op Amps, Buffer Amps

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Chopper (Zero-Drift)Current SenseGeneral PurposeZero-Drift
Number of Circuits
14
Output Type
-Rail-to-Rail
Slew Rate
0.1V/µs0.2V/µs1V/µs2V/µs
Gain Bandwidth Product
200 kHz300 kHz3 MHz
Current - Input Bias
90 pA4 nA30 nA130 µA
Voltage - Input Offset
1 µV5 µV35 µV200 µV
Current - Supply
400µA950µA1mA (x4 Channels)-
Voltage - Supply Span (Min)
2 V2.7 V
Voltage - Supply Span (Max)
5.5 V10 V11 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
8-MSOP8-SO10-MSOP16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
LTC2053CMS8#TRPBF
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
Analog Devices Inc.
6,481
In Stock
1 : ¥89.32000
Cut Tape (CT)
2,500 : ¥41.39170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.2V/µs
200 kHz
-
4 nA
5 µV
950µA
2.7 V
11 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
LTC2053CMS8#PBF
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
Analog Devices Inc.
1,911
In Stock
1 : ¥75.77000
Tube
-
Tube
Active
Zero-Drift
1
Rail-to-Rail
0.2V/µs
200 kHz
-
4 nA
5 µV
950µA
2.7 V
11 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SOIC
LT1218LCS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
610
In Stock
1 : ¥85.63000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
0.1V/µs
300 kHz
-
30 nA
35 µV
400µA
2 V
10 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
16-SSOP
LTC2052HVCGN#PBF
IC OPAMP ZERO-DRIFT 4CIRC 16SSOP
Analog Devices Inc.
193
In Stock
1 : ¥107.30000
Tube
-
Tube
Active
Chopper (Zero-Drift)
4
Rail-to-Rail
2V/µs
3 MHz
-
90 pA
1 µV
1mA (x4 Channels)
2.7 V
5.5 V
0°C ~ 70°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
10 MSOP
AD8417WBRMZ-10RL
80V CMN MODE BIDIR CURRENT SENSE
Analog Devices Inc.
835
In Stock
1 : ¥45.31000
Cut Tape (CT)
3,000 : ¥21.14583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
-
250 kHz
130 µA
200 µV
-
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
8-SOIC
LT1218LCS8#TRPBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥46.78124
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
1
Rail-to-Rail
0.1V/µs
300 kHz
-
30 nA
35 µV
400µA
2 V
10 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.