Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,422 In Stock | 1 : ¥21.35000 Cut Tape (CT) 2,500 : ¥9.75003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Differential, Rail-to-Rail | 1.4V/µs | 3.5 MHz | 0.23 pA | 250 µV | 600µA (x4 Channels) | 75 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
2,605 In Stock | 1 : ¥44.17000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 65V/µs | 70 MHz | 18 µA | 3 mV | 14.8mA | 85 mA | 2.375 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
11,283 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,000 : ¥5.21323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 6V/µs | 10 MHz | 10 pA | 750 µV | 400µA (x4 Channels) | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |