Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentation
Number of Circuits
12
Slew Rate
1.2V/µs7V/µs
Current - Input Bias
500 pA250 nA
Voltage - Input Offset
15 µV150 µV
Current - Supply
900µA4mA
Current - Output / Channel
18 mA37 mA
Voltage - Supply Span (Min)
4.6 V5 V
Voltage - Supply Span (Max)
30 V36 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MC33078DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
43,080
In Stock
1 : ¥7.14000
Cut Tape (CT)
2,500 : ¥3.02288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
7V/µs
15 MHz
-
250 nA
150 µV
4mA
37 mA
5 V
30 V
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD620BRZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
4,479
In Stock
1 : ¥153.93000
Tube
-
Tube
Active
Instrumentation
1
-
1.2V/µs
-
1 MHz
500 pA
15 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.