Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-LMP®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeVariable Gain
Output Type
DifferentialRail-to-Rail
Slew Rate
1.1V/µs1250V/µs
Current - Input Bias
0.2 pA20 µA
Current - Supply
790µA40mA
Current - Output / Channel
37 mA86 mA
Voltage - Supply Span (Min)
2.7 V4.5 V
Voltage - Supply Span (Max)
5.5 V12 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
14-HTSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
LMP7701MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,695
In Stock
1 : ¥28.73000
Cut Tape (CT)
1,000 : ¥15.19577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.1V/µs
2.5 MHz
-
0.2 pA
37 µV
790µA
86 mA
2.7 V
12 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
HARELAEL9214IREZ
THS7530QPWPRQ1
THS7530-Q1 - AUTOMOTIVE, 300MHZ,
Texas Instruments
5,311
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Variable Gain
1
Differential
1250V/µs
-
300 MHz
20 µA
-
40mA
37 mA
4.5 V
5.5 V
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
14-HTSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.