Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Series
OPAx186Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseZero-Drift
Number of Circuits
12
Slew Rate
0.3V/µs0.35V/µs4V/µs
Gain Bandwidth Product
37 kHz750 kHz5 MHz
Current - Input Bias
2 pA50 pA100 pA
Voltage - Input Offset
2.5 µV9 µV450 µV
Current - Supply
43µA90µA (x2 Channels)500µA (x2 Channels)
Current - Output / Channel
20 mA40 mA
Voltage - Supply Span (Min)
1.7 V2.2 V4.5 V
Voltage - Supply Span (Max)
5.5 V24 V
Package / Case
6-XFBGA, DSBGA8-SOIC (0.154", 3.90mm Width)8-WFDFN Exposed Pad
Supplier Device Package
6-DSBGA (1.17x0.77)8-SOIC8-TDFN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA2186DR
RAIL-TO-RAIL INPUT AND OUTPUT, 2
Texas Instruments
2,866
In Stock
1 : ¥12.73000
Cut Tape (CT)
3,000 : ¥5.82092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.35V/µs
750 kHz
50 pA
450 µV
90µA (x2 Channels)
20 mA
4.5 V
24 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6-DSBGA
INA191A3IYFDR
IC CURR SENSE 1 CIRCUIT 6DSBGA
Texas Instruments
10,937
In Stock
1 : ¥16.09000
Cut Tape (CT)
3,000 : ¥10.67275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
37 kHz
100 pA
2.5 µV
43µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
6-XFBGA, DSBGA
6-DSBGA (1.17x0.77)
8-TDFN
MCP6V82T-E/MNY
IC OPAMP ZERO-DRIFT 2 CIRC 8TDFN
Microchip Technology
9,659
In Stock
1 : ¥21.02000
Cut Tape (CT)
3,300 : ¥15.92710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
4V/µs
5 MHz
2 pA
9 µV
500µA (x2 Channels)
40 mA
2.2 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-TDFN (2x3)
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.