Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,080 In Stock | 1 : ¥44.58000 Tube | - | Tube | Active | J-FET | 1 | - | 12V/µs | 4.5 MHz | 30 pA | 120 µV | 2.8mA | - | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
909 In Stock | 1 : ¥51.72000 Tube | Tube | Active | J-FET | 2 | - | 13V/µs | 5 MHz | 7 pA | 200 µV | 1.7mA (x2 Channels) | - | 20 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
364 In Stock | 1 : ¥139.97000 Bulk | - | Bulk | Active | General Purpose | 1 | - | 0.5V/µs | 1.5 MHz | 80 nA | 1 mV | 1.7mA | 25 mA | 10 V | 44 V | -55°C ~ 125°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
378 In Stock | 1 : ¥199.08000 Tube | - | Tube | Active | Power | 1 | - | 10V/µs | 1.6 MHz | 4 pA | 2 mV | 20mA | 10 A | 20 V | 70 V | -25°C ~ 85°C | Through Hole | TO-220-11 (Formed Leads) | TO-220-11 | ||
10,509 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.29505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 3 MHz | 30 pA | 2 mV | 1.4mA (x2 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
21 In Stock | 1 : ¥44.58000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.5V/µs | 8 MHz | 15 nA | 20 µV | - | - | 8 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
7 In Stock | 1 : ¥371.07000 Tube | - | Tube | Active | Audio | 2 | - | 5V/µs | 11 MHz | 100 nA | 300 µV | 8mA | 50 mA | 7 V | 32 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
0 In Stock | 1 : ¥515.64000 Tube | Tube | Not For New Designs | General Purpose | 1 | - | 135V/µs | 80 MHz | 1 pA | 40 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Through Hole | TO-99-8 Metal Can | TO-99-8 |