Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,946 In Stock | 1 : ¥9.03000 Cut Tape (CT) 10,000 : ¥3.50250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
16,315 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥5.68825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 8 pA | 250 µV | 475µA | 35 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,732 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.50375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 25 µV | 1mA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
12,365 In Stock | 1 : ¥17.98000 Cut Tape (CT) 2,500 : ¥8.22764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 8 pA | 250 µV | 475µA (x2 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
16,965 In Stock | 1 : ¥24.47000 Cut Tape (CT) 3,000 : ¥12.27442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 10 MHz | - | 5 pA | 5 µV | 1mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,130 In Stock | 1 : ¥30.13000 Cut Tape (CT) 2,500 : ¥15.14177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 320V/µs | 68 MHz | 60 MHz | 370 nA | 50 µV | 825µA | 31 mA | 2.85 V | 12.6 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
10,582 In Stock | 1 : ¥32.92000 Cut Tape (CT) 3,000 : ¥16.54235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,113 In Stock | 1 : ¥35.06000 Cut Tape (CT) 2,500 : ¥17.61210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 6.4V/µs | 18 MHz | - | 1 nA | 35 µV | 2.2mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,530 In Stock | 1 : ¥35.06000 Cut Tape (CT) 2,500 : ¥17.61210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 6.4V/µs | 18 MHz | - | 1 nA | 35 µV | 2.2mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
14,445 In Stock | 1 : ¥36.45000 Cut Tape (CT) 2,500 : ¥18.30688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.7V/µs | 1 MHz | - | 150 pA | 2 µV | 90µA (x2 Channels) | 40 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,632 In Stock | 1 : ¥39.57000 Cut Tape (CT) 250 : ¥27.61188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,662 In Stock | 1 : ¥51.56000 Cut Tape (CT) 2,500 : ¥28.17756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA (x2 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,737 In Stock | 1 : ¥61.90000 Tube | - | Tube | Active | J-FET | 2 | Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA (x2 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,712 In Stock | 1 : ¥81.28000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 21V/µs | 12 MHz | - | 3 pA | 330 µV | 2.8mA | - | 9.5 V | 140 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,419 In Stock | 1 : ¥22.66000 Cut Tape (CT) 3,000 : ¥11.35909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 21V/µs | 4.5 MHz | - | 10 pA | 125 µV | 560µA (x4 Channels) | 75 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 14-XFQFN | 14-X2QFN (2x2) | ||
5,374 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,500 : ¥11.74508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6.4V/µs | 18 MHz | - | 1 nA | 35 µV | 2.2mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |