Instrumentation, Op Amps, Buffer Amps

Results: 14
Manufacturer
Analog Devices Inc.Burr BrownTexas Instruments
Series
-Difet®LME®MicroAmplifier™SoundPlus™VIP™ III
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Amplifier Type
AudioGeneral PurposeInstrumentationJ-FETVoltage FeedbackZero-Drift
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
0.8V/µs1.2V/µs3.5V/µs7V/µs20V/µs24V/µs55V/µs3600V/µs
Gain Bandwidth Product
1 MHz2 MHz2.5 MHz8 MHz11 MHz16 MHz35 MHz53 MHz55 MHz100 MHz
-3db Bandwidth
1 MHz160 MHz
Current - Input Bias
0.5 pA2 pA5 pA10 pA160 pA500 pA10 nA20 nA1 µA
Voltage - Input Offset
6 µV15 µV25 µV30 µV100 µV130 µV500 µV1.5 mV
Current - Supply
140µA (x2 Channels)220µA415µA (x2 Channels)900µA1.8mA (x2 Channels)2.5mA2.6mA (x2 Channels)3.9mA (x2 Channels)4mA4mA (x2 Channels)4mA (x4 Channels)7mA10mA (x2 Channels)
Current - Output / Channel
18 mA26 mA30 mA35 mA36 mA45 mA60 mA65 mA100 mA116 mA
Voltage - Supply Span (Min)
4 V4.5 V4.6 V5 V5.5 V9 V
Voltage - Supply Span (Max)
34 V36 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-25°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP8-SOIC8-VSSOP14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA2196IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
5,714
In Stock
1 : ¥19.62000
Cut Tape (CT)
2,500 : ¥8.98885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
7V/µs
2.5 MHz
-
5 pA
25 µV
140µA (x2 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LME49720MAX/NOPB
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
149
In Stock
1 : ¥25.53000
Cut Tape (CT)
2,500 : ¥12.80378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
-
20V/µs
55 MHz
-
10 nA
100 µV
10mA (x2 Channels)
26 mA
5 V
34 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA134UA
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
958
In Stock
1 : ¥28.08000
Tube
Tube
Active
Audio
1
-
20V/µs
8 MHz
-
5 pA
500 µV
4mA
35 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA2188AIDR
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Texas Instruments
7,101
In Stock
1 : ¥29.80000
Cut Tape (CT)
2,500 : ¥14.94326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.8V/µs
2 MHz
-
160 pA
6 µV
415µA (x2 Channels)
18 mA
4 V
36 V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
OPA4134UA
IC AUDIO 4 CIRCUIT 14SOIC
Texas Instruments
1,226
In Stock
1 : ¥50.41000
Tube
Tube
Active
Audio
4
-
20V/µs
8 MHz
-
5 pA
500 µV
4mA (x4 Channels)
35 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-VSSOP
OPA2140AIDGKR
IC OPAMP JFET 2 CIRCUIT 8VSSOP
Texas Instruments
2,662
In Stock
1 : ¥51.56000
Cut Tape (CT)
2,500 : ¥28.17756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
Rail-to-Rail
20V/µs
11 MHz
-
0.5 pA
30 µV
1.8mA (x2 Channels)
36 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8 SOIC
AD620BRZ
IC INST AMP 1 CIRCUIT 8SOIC
Analog Devices Inc.
4,455
In Stock
1 : ¥153.93000
Tube
-
Tube
Active
Instrumentation
1
-
1.2V/µs
-
1 MHz
500 pA
15 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA134UA/2K5
IC AUDIO 1 CIRCUIT 8SOIC
Texas Instruments
3,784
In Stock
1 : ¥23.40000
Cut Tape (CT)
2,500 : ¥11.74508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
1
-
20V/µs
8 MHz
-
5 pA
500 µV
4mA
35 mA
5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA1602AIDR
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
3,282
In Stock
1 : ¥23.40000
Cut Tape (CT)
2,500 : ¥11.74508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
20V/µs
35 MHz
-
20 nA
100 µV
2.6mA (x2 Channels)
30 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA1656ID
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
875
In Stock
1 : ¥25.61000
Tube
-
Tube
Active
Audio
2
Rail-to-Rail
24V/µs
53 MHz
-
10 pA
500 µV
3.9mA (x2 Channels)
100 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM6171BIMX/NOPB
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Texas Instruments
6,043
In Stock
1 : ¥47.04000
Cut Tape (CT)
2,500 : ¥23.62246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Voltage Feedback
1
-
3600V/µs
100 MHz
160 MHz
1 µA
1.5 mV
2.5mA
116 mA
5.5 V
34 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA2137U
IC OPAMP JFET 2 CIRCUIT 8SOIC
Texas Instruments
63
In Stock
1 : ¥31.69000
Tube
Tube
Obsolete
J-FET
2
-
3.5V/µs
1 MHz
-
5 pA
1.5 mV
220µA
60 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA627AU
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥258.44000
Tube
Tube
Active
General Purpose
1
-
55V/µs
16 MHz
-
2 pA
130 µV
7mA
45 mA
9 V
36 V
-25°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ANAANALT1431CN8-PBF
OPA2134PA
OPA2134 SOUNDPLUS, AUDIO OPERATI
Burr Brown
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Audio
2
-
20V/µs
8 MHz
-
5 pA
500 µV
4mA (x2 Channels)
35 mA
5 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 14

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.