Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,768 In Stock | 1 : ¥19.87000 Tube | - | Tube | Active | J-FET | 4 | - | 1V/µs | 1 MHz | - | 10 pA | 3 mV | 600µA (x4 Channels) | 14 mA | 36 V | 36 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
3,763 In Stock | 1 : ¥38.42000 Cut Tape (CT) 2,500 : ¥19.27734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | - | - | - | 300 kHz | - | - | 160µA | 12 mA | - | - | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
637 In Stock | 1 : ¥46.14000 Tube | - | Tube | Active | Instrumentation | 2 | - | 0.1V/µs | - | 300 kHz | - | 75 µV | 160µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,864 In Stock | 1 : ¥51.31000 Cut Tape (CT) 2,500 : ¥28.00509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.8V/µs | 1 MHz | - | 500 pA | 10 µV | 790µA | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,335 In Stock | 1 : ¥56.07000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.8V/µs | 1 MHz | - | 500 pA | 10 µV | 790µA | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,318 In Stock | 1 : ¥71.67000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 8V/µs | - | 130 kHz | - | 500 µV | 550µA | 55 mA | 5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
410 In Stock | 1 : ¥52.05000 Tube | - | Tube | Active | Instrumentation | 2 | - | 0.1V/µs | - | 300 kHz | - | 75 µV | 160µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |