Instrumentation, Op Amps, Buffer Amps

Results: 3
Series
-LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
DifferentialGeneral Purpose
Number of Circuits
12
Output Type
Differential, Rail-to-RailRail-to-Rail
Slew Rate
6V/µs25V/µs450V/µs
Gain Bandwidth Product
20 MHz80 MHz
Current - Input Bias
2 nA25 nA500 nA
Voltage - Input Offset
20 µV75 µV700 µV
Current - Supply
1.6mA (x2 Channels)2.5mA (x2 Channels)3.2mA
Current - Output / Channel
20 mA35 mA50 mA
Voltage - Supply Span (Min)
2.3 V2.7 V
Voltage - Supply Span (Max)
12 V12.6 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)8-SO
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-LFCSP
AD8137YCPZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8LFCSP
Analog Devices Inc.
23,666
In Stock
1 : ¥32.92000
Cut Tape (CT)
1,500 : ¥17.41237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential, Rail-to-Rail
450V/µs
-
110 MHz
500 nA
700 µV
3.2mA
20 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP (3x3)
8-SOIC
LT1801IS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
3,947
In Stock
1 : ¥61.57000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
25V/µs
80 MHz
-
25 nA
75 µV
1.6mA (x2 Channels)
50 mA
2.3 V
12.6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1678CS8#TRPBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
3,376
In Stock
1 : ¥65.51000
Cut Tape (CT)
2,500 : ¥35.78657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
6V/µs
20 MHz
-
2 nA
20 µV
2.5mA (x2 Channels)
35 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.