Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
DifferentialGeneral PurposeInstrumentation
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
4.5V/µs5V/µs15V/µs
-3db Bandwidth
1.5 MHz2 MHz
Current - Input Bias
0.5 pA10 pA
Voltage - Input Offset
100 µV250 µV300 µV
Current - Supply
115µA (x2 Channels)415µA1.1mA
Current - Output / Channel
48 mA60 mA80 mA
Voltage - Supply Span (Min)
1.8 V2.5 V2.7 V
Voltage - Supply Span (Max)
5.5 V16 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TLV9102IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
6,531
In Stock
1 : ¥8.70000
Cut Tape (CT)
2,500 : ¥3.70315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
4.5V/µs
1.1 MHz
-
10 pA
300 µV
115µA (x2 Channels)
80 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
INA159AIDGKR
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Texas Instruments
5,057
In Stock
1 : ¥30.95000
Cut Tape (CT)
2,500 : ¥15.54980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
-
15V/µs
-
1.5 MHz
-
100 µV
1.1mA
60 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
INA331AIDGKR
IC INST AMP 1 CIRCUIT 8VSSOP
Texas Instruments
4,892
In Stock
1 : ¥19.70000
Cut Tape (CT)
2,500 : ¥9.02241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
5V/µs
-
2 MHz
0.5 pA
250 µV
415µA
48 mA
2.5 V
5.5 V
-55°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.