Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
487 In Stock | 1 : ¥25.29000 Tube | Tube | Last Time Buy | CMOS | 4 | Push-Pull, Rail-to-Rail | 1.1V/µs | 1.4 MHz | 0.002 pA | 1 mV | 1.5mA (x4 Channels) | 40 mA | 4.75 V | 15.5 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
6,315 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥1.79988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.35V/µs | 1.5 MHz | 1 nA | 1 mV | 75µA (x2 Channels) | 80 mA | 1.8 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 74,434 Marketplace Check Lead Time | 665 : ¥11.53608 Tube | Bulk Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA (x2 Channels) | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 2,000 : ¥12.40674 Tape & Reel (TR) | Tape & Reel (TR) | Active | CMOS | 4 | Rail-to-Rail | 0.25V/µs | 550 kHz | 1 pA | 300 µV | 100µA (x4 Channels) | 50 mA | 2.7 V | 10 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |