LMV932DR2G | |
---|---|
DigiKey Part Number | LMV932DR2GOSTR-ND - Tape & Reel (TR) LMV932DR2GOSCT-ND - Cut Tape (CT) LMV932DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV932DR2G |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV932DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.34480 | ¥108.62 |
100 | ¥3.22730 | ¥322.73 |
250 | ¥2.73092 | ¥682.73 |
500 | ¥2.60678 | ¥1,303.39 |
1,000 | ¥1.92405 | ¥1,924.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79988 | ¥4,499.70 |
5,000 | ¥1.67575 | ¥8,378.75 |
12,500 | ¥1.58886 | ¥19,860.75 |
25,000 | ¥1.55162 | ¥38,790.50 |