Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
590 In Stock | 1 : ¥57.06000 Tube | - | Tube | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 280V/µs | 720 MHz | 400 MHz | 1.4 µA | 100 µV | 4.25mA (x2 Channels) | 100 mA | 2.5 V | 5.25 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
17,486 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.49312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 1.5V/µs | 1 MHz | - | 15 pA | 1 mV | 90µA (x2 Channels) | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |