Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-LMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.4V/µs0.7V/µs
Gain Bandwidth Product
90 kHz1.2 MHz
Current - Input Bias
8 pA20 pA
Current - Supply
110µA (x2 Channels)400µA
Current - Output / Channel
10 mA20 mA
Voltage - Supply Span (Min)
2.7 V4.5 V
Voltage - Supply Span (Max)
5.5 V36 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
OPA2170AIDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
1,044
In Stock
1 : ¥20.36000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
0.4V/µs
1.2 MHz
8 pA
250 µV
110µA (x2 Channels)
20 mA
2.7 V
36 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LMP8278QMMX/NOPB
IC CURR SENSE 1 CIRCUIT 8VSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥22.08000
Cut Tape (CT)
3,500 : ¥11.07235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
0.7V/µs
90 kHz
20 pA
250 µV
400µA
10 mA
4.5 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.