Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
971 In Stock | 1 : ¥91.95000 Tube | - | Tube | Active | J-FET | 4 | - | 20V/µs | 8 MHz | 25 pA | 100 µV | 2.2mA (x4 Channels) | 70 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
27,591 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.4V/µs | 900 kHz | 10 nA | 300 µV | 300µA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP |