Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,046 In Stock | 1 : ¥25.70000 Cut Tape (CT) 3,000 : ¥12.90302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | 130 µA | - | 4.1mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
10,846 In Stock | 1 : ¥24.38000 Tube | - | Tube | Active | General Purpose | 4 | Push-Pull | 0.35V/µs | 1 MHz | - | 250 pA | 20 µV | 580µA (x4 Channels) | 35 mA | 4.5 V | 36 V | -40°C ~ 105°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |