Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : ¥43.92000 Tube | - | Tube | Active | Current Sense | 2 | Rail-to-Rail | 0.06V/µs | 530 kHz | 200 kHz | 85 nA | 85 µV | 400µA (x2 Channels) | 27 mA | - | - | -40°C ~ 85°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) | 12-MSOP | ||
5,590 In Stock | 1 : ¥44.42000 Tube | - | Tube | Active | Current Sense | 2 | - | - | 140 kHz | - | 100 nA | 600 µV | - | 1 mA | 4 V | 60 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |