Instrumentation, Op Amps, Buffer Amps

Results: 10
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-TLV916x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral PurposeJ-FETVoltage Feedback
Number of Circuits
12
Output Type
Push-Pull, Rail-to-RailRail-to-Rail
Slew Rate
2V/µs4.5V/µs20V/µs32V/µs33V/µs120V/µs
Gain Bandwidth Product
150 kHz1.1 MHz10.6 MHz11 MHz90 MHz
Current - Input Bias
0.5 pA10 pA4 µA75 µA
Voltage - Input Offset
28 µV30 µV100 µV210 µV1.5 mV
Current - Supply
120µA195µA1.8mA (x2 Channels)2.4mA (x2 Channels)2.48mA (x4 Channels)3mA (x2 Channels)
Current - Output / Channel
8 mA36 mA65 mA73 mA80 mA
Voltage - Supply Span (Min)
2.7 V3 V4.5 V
Voltage - Supply Span (Max)
5.5 V10 V16 V36 V40 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3538-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad8-WFDFN Exposed Pad, CSPSC-74A, SOT-753SOT-23-6SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
8-LFCSP-WD (3x3)8-TSSOP8-VSSOP8-WSON (3x3)SC-70-5SOT-23-5SOT-23-6TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
TLV9101IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
47,487
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.08004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4.5V/µs
1.1 MHz
-
-
1.5 mV
120µA
80 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
2,149
In Stock
1 : ¥19.38000
Cut Tape (CT)
3,000 : ¥8.86571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
32V/µs
10.6 MHz
-
10 pA
210 µV
2.48mA (x4 Channels)
65 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-LFCSP-WD
ADA4896-2ACPZ-R7
IC OPAMP VFB 2 CIRCUIT 8LFCSP
Analog Devices Inc.
2,848
In Stock
1 : ¥78.57000
Cut Tape (CT)
1,500 : ¥44.55242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
Rail-to-Rail
120V/µs
90 MHz
230 MHz
4 µA
28 µV
3mA (x2 Channels)
80 mA
3 V
10 V
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
SOT-23-6
INA181A3QDBVRQ1
IC CURR SENSE 1 CIRCUIT SOT23-6
Texas Instruments
3,209
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.95979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
150 kHz
-
75 µA
100 µV
195µA
8 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-8
TLV9162IDDFR
DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL
Texas Instruments
5,016
In Stock
1 : ¥15.84000
Cut Tape (CT)
3,000 : ¥7.25375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
33V/µs
11 MHz
-
10 pA
210 µV
2.4mA (x2 Channels)
73 mA
2.7 V
16 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
8-VSSOP
OPA2992IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
1,681
In Stock
1 : ¥22.33000
Cut Tape (CT)
2,500 : ¥10.20899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
32V/µs
10.6 MHz
-
10 pA
210 µV
2.4mA (x2 Channels)
65 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SC70-5
OPA992IDCKR
40-V, SINGLE 10-MHZ, RAIL-TO-RAI
Texas Instruments
744
In Stock
1 : ¥19.38000
Cut Tape (CT)
3,000 : ¥8.86571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
32V/µs
10.6 MHz
-
10 pA
210 µV
2.48mA (x4 Channels)
65 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8-TSSOP
OPA2992IPWR
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
2,922
In Stock
1 : ¥22.33000
Cut Tape (CT)
3,000 : ¥10.20900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
32V/µs
10.6 MHz
-
10 pA
210 µV
2.4mA (x2 Channels)
65 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-VSSOP
OPA2992QDGKRQ1
AUTOMOTIVE, DUAL, 40-V, 10-MHZ R
Texas Instruments
2,342
In Stock
1 : ¥23.40000
Cut Tape (CT)
2,500 : ¥9.80047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
32V/µs
10.6 MHz
-
10 pA
210 µV
2.4mA (x2 Channels)
65 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
OPA2140AIDRGR
OPA2140AIDRGR
DUAL-CHANNEL, 11-MHZ, LOW-NOISE
Texas Instruments
2,756
In Stock
1 : ¥51.56000
Cut Tape (CT)
3,000 : ¥28.17755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
Push-Pull, Rail-to-Rail
20V/µs
11 MHz
-
0.5 pA
30 µV
1.8mA (x2 Channels)
36 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (3x3)
Showing
of 10

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.