Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,098 In Stock | 1 : ¥32.51000 Tube | - | Tube | Active | Voltage Feedback | 1 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
22,330 In Stock | 1 : ¥45.48000 Cut Tape (CT) 5,000 : ¥21.96944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 95V/µs | - | 260 MHz | 1.1 µA | 60 µV | 1.25mA | 46 mA | 3 V | 7 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) | ||
8,829 In Stock | 1 : ¥72.24000 Cut Tape (CT) 1,500 : ¥40.96885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 2800V/µs | - | 560 MHz | 2.5 µA | 500 µV | 9.6mA | 80 mA | 3 V | 11 V | -40°C ~ 105°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) | ||
5,093 In Stock | 1 : ¥72.24000 Cut Tape (CT) 1,500 : ¥40.96885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 870V/µs | 410 MHz | 1.05 GHz | 2 pA | 400 µV | 19mA | 40 mA | 5 V | 10 V | -40°C ~ 105°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | |||
2,986 In Stock | 1 : ¥76.35000 Cut Tape (CT) 750 : ¥49.73716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 2 | - | 1200V/µs | - | 600 MHz | 5 µA | 2 mV | 10mA (x2 Channels) | 70 mA | 6 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,426 In Stock | 1 : ¥32.51000 Cut Tape (CT) 1,000 : ¥17.18021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
661 In Stock | 1 : ¥51.88000 Cut Tape (CT) 500 : ¥33.80068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 250V/µs | 800 MHz | - | 23 µA | 2.5 mV | 20mA | 90 mA | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,047 In Stock | 1 : ¥71.42000 Tube | - | Tube | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 280V/µs | 720 MHz | 400 MHz | 1.4 µA | 100 µV | 4.25mA (x2 Channels) | 100 mA | 2.5 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |