PGA116AIPWR | |
---|---|
DigiKey Part Number | 296-23772-2-ND - Tape & Reel (TR) 296-23772-1-ND - Cut Tape (CT) 296-23772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA116AIPWR |
Description | IC OPAMP PGA 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA116AIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1.5 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥35.34300 | ¥353.43 |
25 | ¥33.41400 | ¥835.35 |
100 | ¥28.95930 | ¥2,895.93 |
250 | ¥27.47396 | ¥6,868.49 |
500 | ¥24.65240 | ¥12,326.20 |
1,000 | ¥20.79108 | ¥20,791.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.75156 | ¥39,503.12 |