Instrumentation, Op Amps, Buffer Amps

Results: 2
Product Status
ActiveObsolete
Amplifier Type
General PurposeIsolation
Number of Circuits
12
Slew Rate
0.3V/µs-
Gain Bandwidth Product
2 kHz600 kHz
Current - Input Bias
30 pA1.2 nA
Voltage - Input Offset
10 µV5 mV
Current - Supply
1.6mA5mA
Voltage - Supply Span (Min)
6 V13.5 V
Voltage - Supply Span (Max)
16.5 V36 V
Package / Case
8-DIP (0.300", 7.62mm)38-SIP, 11 Leads, Offset Leads
Supplier Device Package
8-PDIP11-SIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
505~N-8~N~8 Top View
OP177FPZ
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
79
In Stock
1 : ¥108.86000
Tube
-
Tube
Active
General Purpose
1
-
0.3V/µs
600 kHz
1.2 nA
10 µV
1.6mA
-
6 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
10-SIP
AD202KY
IC OPAMP ISOLATION 2 CIRC 11SIP
Analog Devices Inc.
0
In Stock
1 : ¥1,078.69000
Tube
-
Tube
Obsolete
Isolation
2
-
-
2 kHz
30 pA
5 mV
5mA
400 µA
13.5 V
16.5 V
-40°C ~ 85°C
Through Hole
38-SIP, 11 Leads, Offset Leads
11-SIP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.