OP177FPZ | |
---|---|
DigiKey Part Number | OP177FPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP177FPZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP177FPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1.2 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.86000 | ¥108.86 |
10 | ¥77.05700 | ¥770.57 |
25 | ¥68.86400 | ¥1,721.60 |
100 | ¥59.70660 | ¥5,970.66 |
250 | ¥55.27300 | ¥13,818.25 |
500 | ¥52.57362 | ¥26,286.81 |
1,000 | ¥50.90079 | ¥50,900.79 |