Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,491 In Stock | 1 : ¥44.41000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 5V/µs | 10 MHz | - | 1 pA | 80 µV | 1mA (x2 Channels) | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,985 In Stock | 1 : ¥45.89000 Cut Tape (CT) 2,500 : ¥23.04817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.55V/µs | 1.1 MHz | - | 150 pA | 40 µV | 1.5mA | 25 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
6,056 In Stock | 1 : ¥51.31000 Cut Tape (CT) 2,500 : ¥28.02563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 3V/µs | - | 2 MHz | 137.5 µA | 500 µV | 5.8mA | - | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,542 In Stock | 1 : ¥58.45000 Cut Tape (CT) 2,500 : ¥31.90610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 115V/µs | 375 MHz | - | 1.5 µA | 100 µV | 1.15mA | 55 mA | 3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,372 In Stock | 1 : ¥89.81000 Cut Tape (CT) 250 : ¥64.13564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 2800V/µs | - | 560 MHz | 2.5 µA | 500 µV | 9.6mA | 80 mA | 3 V | 11 V | -40°C ~ 105°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) | ||
2,596 In Stock | 1 : ¥22.17000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 18 MHz | - | 0.2 pA | 50 µV | 2mA | 30 mA | 2.8 V | 6 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
8,823 In Stock | 1 : ¥27.01000 Cut Tape (CT) 3,000 : ¥13.56425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 160V/µs | - | 105 MHz | 470 nA | 13 µV | 500µA | 73 mA | 2.7 V | 10 V | -40°C ~ 125°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
0 In Stock Check Lead Time | 1 : ¥64.03000 Cut Tape (CT) 2,500 : ¥48.51837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 9V/µs | - | 25 kHz | - | - | - | 3 mA | 4.5 V | 225 V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |