Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
DigiTrim®MicroAmplifier™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Amplifier Type
CMOSGeneral Purpose
Output Type
-Rail-to-Rail
Slew Rate
0.1V/µs12V/µs
Gain Bandwidth Product
430 kHz24 MHz
Current - Input Bias
0.2 pA10 nA
Voltage - Input Offset
23 µV700 µV
Current - Supply
40µA (x2 Channels)1.7mA (x2 Channels)
Current - Output / Channel
25 mA150 mA
Voltage - Supply Span (Min)
2.2 V2.7 V
Voltage - Supply Span (Max)
5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
8-MSOP8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8616ARMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
9,151
In Stock
1 : ¥38.26000
Cut Tape (CT)
3,000 : ¥19.18844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
12V/µs
24 MHz
0.2 pA
23 µV
1.7mA (x2 Channels)
150 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-VSSOP
OPA2244EA/250
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
1,077
In Stock
1 : ¥27.09000
Cut Tape (CT)
250 : ¥18.91372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
2
-
0.1V/µs
430 kHz
10 nA
700 µV
40µA (x2 Channels)
25 mA
2.2 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.