Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,128 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,500 : ¥2.08880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 2V/µs | 5 MHz | 100 nA | 150 µV | 1.7mA (x2 Channels) | 100 mA | 4 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
34,518 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,500 : ¥6.43619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 10V/µs | 20 MHz | 1 pA | 100 µV | 820µA (x4 Channels) | 35 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
9,090 In Stock | 1 : ¥18.80000 Cut Tape (CT) 2,500 : ¥8.61944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.92V/µs | 1 MHz | 4 pA | 1 mV | 45µA (x4 Channels) | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
18,970 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥2.46294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 1.9V/µs | 1 MHz | - | 1.6 mV | 50µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
24,789 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.35770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 16V/µs | 4 MHz | 20 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
10,522 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥4.19954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 2.4V/µs | 3.2 MHz | 5 pA | 1.3 mV | 420µA (x4 Channels) | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
29,312 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥6.82054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 4.5V/µs | 8 MHz | 1 pA | 4.5 mV | 780µA (x4 Channels) | 35 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
6,832 In Stock | 1 : ¥22.08000 Cut Tape (CT) 1,000 : ¥10.86937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 2V/µs | 1.2 MHz | 200 nA | 10 mV | 10mA | 1 A | 4 V | 28 V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
3,459 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,500 : ¥4.36719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 10V/µs | 24 MHz | 300 nA | 100 µV | 2.15mA (x4 Channels) | 37 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.07052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Single-Ended | 13V/µs | 4.5 MHz | 100 nA | 500 µV | 1.9mA (x4 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |