Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Nisshinbo Micro Devices Inc.Texas Instruments
Series
-LinCMOS™
Product Status
ActiveNot For New Designs
Number of Circuits
24
Slew Rate
3V/µs-
Gain Bandwidth Product
1.2 MHz8 MHz
Current - Input Bias
45 nA50 nA
Voltage - Input Offset
500 µV2 mV
Current - Supply
1.5mA8mA
Current - Output / Channel
40 mA70 mA
Voltage - Supply Span (Min)
3 V4 V
Voltage - Supply Span (Max)
32 V36 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)14-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP14-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-Dip
LM324N
IC OPAMP GP 4 CIRCUIT 14DIP
Texas Instruments
18,058
In Stock
1 : ¥3.61000
Tube
Tube
Active
General Purpose
4
-
-
1.2 MHz
45 nA
2 mV
1.5mA
40 mA
3 V
32 V
0°C ~ 70°C (TJ)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
8-DIP
NJM4556AD
IC OPAMP GP 2 CIRCUIT 8DIP
Nisshinbo Micro Devices Inc.
3,550
In Stock
1 : ¥9.61000
Tube
-
Tube
Not For New Designs
General Purpose
2
-
3V/µs
8 MHz
50 nA
500 µV
8mA
70 mA
4 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.