Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
483 In Stock | 1 : ¥26.93000 Tube | Tube | Active | Audio | 1 | - | 20V/µs | 8 MHz | 5 pA | 500 µV | 4mA | 35 mA | 5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
1,736 In Stock | 1 : ¥56.07000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 40V/µs | 50 MHz | 1 pA | 100 µV | 6.25mA (x2 Channels) | 35 mA | 2.8 V | 5.25 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
150 In Stock | 1 : ¥59.44000 Tube | - | Tube | Active | General Purpose | 1 | - | 70V/µs | 15 MHz | 150 nA | 500 µV | 5mA | - | 10 V | 40 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |