Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
DifferentialGeneral PurposeInstrumentation
Output Type
-Rail-to-Rail
Slew Rate
0.16V/µs3V/µs4.5V/µs
-3db Bandwidth
150 kHz1 MHz
Current - Input Bias
1 pA70 pA
Voltage - Input Offset
10 µV50 µV4.5 mV
Current - Supply
50µA820µA1.5mA
Current - Output / Channel
20 mA35 mA40 mA
Voltage - Supply Span (Min)
1.8 V2.5 V10 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SOIC8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
INA333AIDGKR
IC INST AMP 1 CIRCUIT 8VSSOP
Texas Instruments
7,235
In Stock
1 : ¥37.03000
Cut Tape (CT)
2,500 : ¥18.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.16V/µs
-
150 kHz
70 pA
10 µV
50µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
INA105KU/2K5
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas Instruments
2,944
In Stock
1 : ¥55.01000
Cut Tape (CT)
2,500 : ¥30.03160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
-
3V/µs
-
1 MHz
-
50 µV
1.5mA
20 mA
10 V
36 V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TSV911IDT
IC OPAMP GP 1 CIRCUIT 8SOIC
STMicroelectronics
7,357
In Stock
1 : ¥5.99000
Cut Tape (CT)
2,500 : ¥3.12485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4.5V/µs
8 MHz
-
1 pA
4.5 mV
820µA
35 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.