Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeZero-Drift
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
10V/µs13V/µs
Gain Bandwidth Product
2.5 MHz5 MHz
Current - Input Bias
1.4 pA50 pA
Voltage - Input Offset
0.45 µV200 µV
Current - Supply
850µA (x2 Channels)3.2mA
Voltage - Supply Span (Min)
4.5 V10 V
Voltage - Supply Span (Max)
36 V100 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
OPA454AIDDAR
IC OPAMP GP 1 CIRC 8SOPWRPAD
Texas Instruments
3,731
In Stock
1 : ¥52.54000
Cut Tape (CT)
2,500 : ¥28.69498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
13V/µs
2.5 MHz
1.4 pA
200 µV
3.2mA
-
10 V
100 V
-40°C ~ 85°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
461
In Stock
1 : ¥35.30000
Tube
Tube
Active
Zero-Drift
2
Rail-to-Rail
10V/µs
5 MHz
50 pA
0.45 µV
850µA (x2 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.