Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,624 In Stock | 1 : ¥16.09000 Cut Tape (CT) 3,000 : ¥10.67236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 45 kHz | 45 kHz | 500 pA | 2 µV | 40µA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
6,432 In Stock | 1 : ¥21.43000 Cut Tape (CT) 3,000 : ¥9.82268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 37 kHz | 37 kHz | 500 pA | 2 µV | 40µA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
15,549 In Stock | 1 : ¥16.09000 Cut Tape (CT) 3,000 : ¥10.67236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 33 kHz | 33 kHz | 500 pA | 2 µV | 40µA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
6,909 In Stock | 1 : ¥22.82000 Cut Tape (CT) 3,000 : ¥11.46896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 35 kHz | 35 kHz | 500 pA | 2 µV | 40µA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
374 In Stock | 1 : ¥27.42000 Cut Tape (CT) 250 : ¥19.14360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 35 kHz | 20 kHz | 500 pA | 2 µV | 40µA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
20,161 In Stock | 1 : ¥16.09000 Cut Tape (CT) 3,000 : ¥10.67236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 27 kHz | 27 kHz | 500 pA | 2 µV | 40µA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
708 In Stock | 1 : ¥19.29000 Cut Tape (CT) 250 : ¥13.45736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 33 kHz | 20 kHz | 500 pA | 2 µV | 40µA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
9,820 In Stock | 1 : ¥27.42000 Cut Tape (CT) 250 : ¥13.45736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 37 kHz | 20 kHz | 500 pA | 2 µV | 40µA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
2,594 In Stock | 1 : ¥27.42000 Cut Tape (CT) 250 : ¥13.45736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 45 kHz | 20 kHz | 500 pA | 2 µV | 40µA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
229 In Stock | 1 : ¥27.42000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Current Sense | 1 | Rail-to-Rail | 0.25V/µs | 27 kHz | 20 kHz | 500 pA | 2 µV | 40µA | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) |