Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,076 In Stock | 1 : ¥22.82000 Cut Tape (CT) 2,500 : ¥11.46936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 20W x 1 @ 4Ohm | - | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
990 In Stock | 1 : ¥52.62000 Cut Tape (CT) 1,000 : ¥29.85906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) | 100W x 2 @ 6Ohm | 14V ~ 39V | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | Surface Mount | -40°C ~ 85°C (TA) | PowerSSO-36 EPU | 36-PowerFSOP (0.295", 7.50mm Width) |